-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Bit Magnitude Comparators 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4585BE-ND
|
DigiKey | IC COMPARATOR MAG 4BIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
13524 In Stock |
|
$0.4400 | Buy Now |
DISTI #
296-2080-5-ND
|
DigiKey | IC COMPARATOR MAG 4BIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1123 In Stock |
|
$0.4339 / $1.0400 | Buy Now |
DISTI #
595-CD4585BE
|
Mouser Electronics | Logic Comparators 4-Bit Magnitude RoHS: Compliant | 1220 |
|
$0.4140 / $1.0300 | Buy Now |
|
Rochester Electronics | CD4585B 4-Bit Magnitude Comparators RoHS: Compliant Status: Active Min Qty: 1 | 13524 |
|
$0.3781 / $0.4448 | Buy Now |
|
Win Source Electronics | IC COMPARATOR MAGNITUDE 4B 16DIP | 55951 |
|
$0.4240 / $0.6360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4585BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4585BE
Texas Instruments
4-Bit Magnitude Comparators 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CASCADABLE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.3 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 600 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4585BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4585BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7703702EA | 4-Bit Magnitude Comparators 16-CDIP -55 to 125 | Texas Instruments | CD4585BE vs 7703702EA |
CD4585BEE4 | 4-Bit Magnitude Comparators 16-PDIP -55 to 125 | Texas Instruments | CD4585BE vs CD4585BEE4 |
CD4585BF3A | 4-Bit Magnitude Comparators 16-CDIP -55 to 125 | Texas Instruments | CD4585BE vs CD4585BF3A |