CD4574A
Description: Zener Diode, 6.4V V(Z), 5%, Silicon,

Overview of CD4574A by Compensated Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CD4574A by Compensated Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4574A by Compensated Devices Inc

CD4574A
Compensated Devices Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
COMPENSATED DEVICES INC
Reach Compliance Code
unknown
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
S-XUUC-N3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
UNCASED CHIP
Qualification Status
Not Qualified
Reference Voltage-Nom
6.4 V
Surface Mount
YES
Technology
ZENER
Terminal Form
NO LEAD
Terminal Position
UPPER
Voltage Temp Coeff-Max
0.032 mV/°C
Voltage Tol-Max
5%
Want to compare parts?
  1. CD4574A
    Compensated Devices Inc
    Zener Diode, 6.4V V(Z), 5%, Silicon,
    VS

Related Parts for CD4574A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4574A by Compensated Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4574A by Compensated Devices Inc

Select Manufacturer
Which Manufacturer of CD4574A would you like to use for your alert(s)?
  • Please alert me when CD4574A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4574A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4574A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4574A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4574A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4574A by Compensated Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: