-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Hex Gate (with 4 Inverters, One 2-Input NOR Gate, and One 2-Input NAND Gate) 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8571
|
Newark | Ic, Logic, Hex Gate, 16Dip, Logic Family/Base Number:Cd4572, Logic Type:Inverter/Nand/Nor, Output Current:6.8Ma, No. Of Inputs:8, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Dip, No. Of Pins:16Pins, Logic Rohs Compliant: Yes |Texas Instruments CD4572UBE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 78 |
|
$1.6800 / $2.3200 | Buy Now |
DISTI #
296-14287-5-ND
|
DigiKey | IC HEX GATE 16-DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
920 In Stock |
|
$0.8606 / $1.7500 | Buy Now |
DISTI #
595-CD4572UBE
|
Mouser Electronics | Logic Gates CMOS Hex Gate RoHS: Compliant | 989 |
|
$0.8520 / $1.9800 | Buy Now |
DISTI #
J56:1989_00096835
|
Arrow Electronics | NAND/NOR/Inverter Gate 6-Element (Four Inverter, One 2-IN NOR, One 2-IN NAND) CMOS 16-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks | Europe - 50 |
|
$0.7337 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Quest Components | 4000/14000/40000 SERIES, QUAD 1-INPUT INVERT GATE, PDIP16 | 200 |
|
$1.1752 / $2.3504 | Buy Now |
|
Quest Components | 4000/14000/40000 SERIES, QUAD 1-INPUT INVERT GATE, PDIP16 | 28 |
|
$1.3650 / $2.1840 | Buy Now |
|
Rochester Electronics | CD4572UB CMOS Hex Gate (with 4 Inverters, One 2-Input NOR Gate, and One 2-Input NAND Gate) RoHS: Compliant Status: Active Min Qty: 1 | 13 |
|
$0.7461 / $0.8778 | Buy Now |
DISTI #
CD4572UBE
|
TME | IC: digital, combination,NAND,NOR,NOT, Ch: 6, CMOS, THT, DIP16 Min Qty: 1 | 218 |
|
$0.9000 / $1.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4572UBE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4572UBE
Texas Instruments
CMOS Hex Gate (with 4 Inverters, One 2-Input NOR Gate, and One 2-Input NAND Gate) 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | MIXED WITH ONE 2-INPUT NOR & ONE 2-INPUT NAND GATE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.15 mA | |
Prop. Delay@Nom-Sup | 200 ns | |
Propagation Delay (tpd) | 200 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4572UBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4572UBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC4572BP | Toshiba America Electronic Components | Check for Price | IC 4000/14000/40000 SERIES, QUAD 1-INPUT INVERT GATE, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Gate | CD4572UBE vs TC4572BP |