Part Details for CD4541BFX by Harris Semiconductor
Overview of CD4541BFX by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for CD4541BFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4541BFX-ND
|
DigiKey | PROGRAMMABLE TIMER Min Qty: 132 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
764 In Stock |
|
$2.2900 | Buy Now |
|
Rochester Electronics | CMOS PROGRAMMABLE TIMER HIGH VOLTAGE TYPES ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 764 |
|
$1.9600 / $2.3100 | Buy Now |
Part Details for CD4541BFX
CD4541BFX CAD Models
CD4541BFX Part Data Attributes
|
CD4541BFX
Harris Semiconductor
Buy Now
|
Compare Parts:
CD4541BFX
Harris Semiconductor
Analog Waveform Generation Function, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |