-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 8-Bit Priority Encoder 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4532BMG4 | Texas Instruments | CMOS 8-Bit Priority Encoder 16-SOIC -55 to 125 | |
CD4532BM | Texas Instruments | CMOS 8-Bit Priority Encoder 16-SOIC -55 to 125 | |
CD4532BM96 | Texas Instruments | CMOS 8-Bit Priority Encoder 16-SOIC -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8564
|
Newark | Logic, 8Bit Priority Encoder, 16Soic, Logic Family/Base Number:Cd4532, Logic Type:Priority Encoder, No. Of Outputs:3Outputs, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Ic Rohs Compliant: Yes |Texas Instruments CD4532BM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-CD4532BM-ND
|
DigiKey | IC PRIORITY ENCOD 1 X 8:3 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3357 In Stock |
|
$0.5300 | Buy Now |
DISTI #
296-32930-5-ND
|
DigiKey | IC PRIORITY ENCOD 1 X 8:3 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
611 In Stock |
|
$0.5530 / $1.0700 | Buy Now |
|
Rochester Electronics | CD4532B 3- CMOS 8-Bit Priority Encoder RoHS: Compliant Status: Obsolete Min Qty: 1 | 200 |
|
RFQ | |
DISTI #
CD4532BM
|
TME | IC: digital, priority encoder, Ch: 8, CMOS, SMD, SO16, CD4000 Min Qty: 3 | 930 |
|
$0.4727 / $0.8150 | Buy Now |
|
Ameya Holding Limited | IC: digital, priority encoder, IN: 8, CMOS, SMD, SO16 | 39046 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4532BM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4532BM
Texas Instruments
CMOS 8-Bit Priority Encoder 16-SOIC -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ENCODER | |
Max I(ol) | 0.0015 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 3 mA | |
Prop. Delay@Nom-Sup | 110 ns | |
Propagation Delay (tpd) | 440 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD4532BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4532BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14532BDG | 8-Bit Priority Encoder, SOIC 16 LEAD, 48-TUBE | onsemi | CD4532BM vs MC14532BDG |
MC14532BDR2G | 8-Bit Priority Encoder, SOIC 16 LEAD, 2500-REEL | onsemi | CD4532BM vs MC14532BDR2G |
CD4532BM96 | CMOS 8-Bit Priority Encoder 16-SOIC -55 to 125 | Texas Instruments | CD4532BM vs CD4532BM96 |
CD4532BMG4 | CMOS 8-Bit Priority Encoder 16-SOIC -55 to 125 | Texas Instruments | CD4532BM vs CD4532BMG4 |
HCF4532BM1 | 4000/14000/40000 SERIES, 8-BIT ENCODER, PDSO16, SO-16 | STMicroelectronics | CD4532BM vs HCF4532BM1 |
MC14532BDR2 | 4000/14000/40000 SERIES, 8-BIT ENCODER, PDSO16, SOIC-16 | Motorola Mobility LLC | CD4532BM vs MC14532BDR2 |
CD4532BMT | CMOS 8-Bit Priority Encoder 16-SOIC -55 to 125 | Texas Instruments | CD4532BM vs CD4532BMT |
CD4532BM96G4 | 4000/14000/40000 SERIES, 8-BIT ENCODER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4532BM vs CD4532BM96G4 |
CD4532BMTE4 | 4000/14000/40000 SERIES, 8-BIT ENCODER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4532BM vs CD4532BMTE4 |
HCF4532M013TR | 4000/14000/40000 SERIES, 8-BIT ENCODER, PDSO16, SO-16 | STMicroelectronics | CD4532BM vs HCF4532M013TR |