Part Details for CD4514BF by Harris Semiconductor
Overview of CD4514BF by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4514BF | Texas Instruments | CMOS 4-Bit Latch/4-to-16 Line Decoder with Output ''High'' on Select 24-CDIP -55 to 125 | |
CD4514BF3A | Texas Instruments | CMOS 4-Bit Latch/4-to-16 Line Decoder with Output ''High'' on Select 24-CDIP -55 to 125 |
Price & Stock for CD4514BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4514BF-ND
|
DigiKey | 4-BIT LATCH/4-TO-16 LINE DECODER Min Qty: 14 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3543 In Stock |
|
$22.4700 | Buy Now |
|
Rochester Electronics | CD4514B-MIL CMOS 4-Bit Latch/4-to-16 Line Decoder with Output 'High' on Select RoHS: Not Compliant Status: Active Min Qty: 1 | 3789 |
|
$18.3700 / $21.6100 | Buy Now |
Part Details for CD4514BF
CD4514BF CAD Models
CD4514BF Part Data Attributes
|
CD4514BF
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4514BF
Harris Semiconductor
Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP24
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDRESS LATCHES | |
Family | 4000/14000/40000 | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 970 ns | |
Propagation Delay (tpd) | 970 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4514BF
This table gives cross-reference parts and alternative options found for CD4514BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4514BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4514BD | Harris Semiconductor | Check for Price | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP24 | CD4514BF vs CD4514BD |