Part Details for CD4511BK3 by Harris Semiconductor
Overview of CD4511BK3 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4511BK3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4511BK3-ND
|
DigiKey | BCD-TO-7 SEGMENT LATCH Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$30.3900 | Buy Now |
|
Rochester Electronics | CMOS LOGIC BCD-TO-7 SEGMENT LATCH Decoder/DRIVER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11 |
|
RFQ |
Part Details for CD4511BK3
CD4511BK3 CAD Models
CD4511BK3 Part Data Attributes
|
CD4511BK3
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4511BK3
Harris Semiconductor
Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 1320 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD4511BK3
This table gives cross-reference parts and alternative options found for CD4511BK3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4511BK3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACTS138KMSR-02 | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | CD4511BK3 vs ACTS138KMSR-02 |
SNJ54AHCT138W | 3-Line To 8-Line Decoders/Demultiplexers 16-CFP -55 to 125 | Texas Instruments | CD4511BK3 vs SNJ54AHCT138W |
UT54ACTS138-UVA | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDFP16, FP-16 | Cobham PLC | CD4511BK3 vs UT54ACTS138-UVA |
54ACT138FMQB | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | CD4511BK3 vs 54ACT138FMQB |
5962-9851701QFA | 3-Line To 8-Line Decoders/Demultiplexers 16-CFP -55 to 125 | Texas Instruments | CD4511BK3 vs 5962-9851701QFA |
5962-8755401SFX | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERPACK-16 | Texas Instruments | CD4511BK3 vs 5962-8755401SFX |
5962-8762201FX | Decoder/Driver, AC Series, Inverted Output, CMOS, CDFP16, CERPACK-16 | Teledyne e2v | CD4511BK3 vs 5962-8762201FX |
5962R9667303VXX | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDFP16, CERAMIC, FP-16 | Harris Semiconductor | CD4511BK3 vs 5962R9667303VXX |
5962R8755401SFA | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | CD4511BK3 vs 5962R8755401SFA |
74ACT138FCT | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDFP16, CERAMIC, FP-16 | Fairchild Semiconductor Corporation | CD4511BK3 vs 74ACT138FCT |