Part Details for CD4511BE by Intersil Corporation
Results Overview of CD4511BE by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4511BE Information
CD4511BE by Intersil Corporation is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4511BE | Texas Instruments | CMOS BCD-to-7-Segment LED Latch Decoder Drivers 16-PDIP -55 to 125 | |
CD4511BEE4 | Texas Instruments | CMOS BCD-to-7-Segment LED Latch Decoder Drivers 16-PDIP -55 to 125 |
Part Details for CD4511BE
CD4511BE CAD Models
CD4511BE Part Data Attributes
|
CD4511BE
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4511BE
Intersil Corporation
CD4511BE
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
Family | 4000/14000/40000 | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.35 mm | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 1320 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4511BE
This table gives cross-reference parts and alternative options found for CD4511BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4511BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4511BFMSR | Harris Semiconductor | Check for Price | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 | CD4511BE vs CD4511BFMSR |
SCL4511BE | R & E International Inc | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP16 | CD4511BE vs SCL4511BE |
CD4511BF | Intersil Corporation | Check for Price | CD4511BF | CD4511BE vs CD4511BF |
CD4511BMN | National Semiconductor Corporation | Check for Price | IC 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, Decoder/Driver | CD4511BE vs CD4511BMN |
MC14511BCP | onsemi | Check for Price | CMOS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | CD4511BE vs MC14511BCP |
CD4511BF3A | Intersil Corporation | Check for Price | SEVEN SEGMENT DECODER/DRIVER | CD4511BE vs CD4511BF3A |
MC14511BCLDS | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, 620-09 | CD4511BE vs MC14511BCLDS |
CD4511BFMSR | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16 | CD4511BE vs CD4511BFMSR |
MC14511BALD | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, 620-09 | CD4511BE vs MC14511BALD |
MC14511BCPG | onsemi | Check for Price | CMOS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16, LEAD FREE, PLASTIC, DIP-16 | CD4511BE vs MC14511BCPG |