| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD40192BD | Texas Instruments | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16 | CD4510BE vs CD40192BD |
| 5962R9665701VEC | Intersil Corporation | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16 | CD4510BE vs 5962R9665701VEC |
| 5962-01-159-7026 | Intersil Corporation | Check for Price | Decade Counter, Synchronous, Bidirectional, CMOS, PDIP16 | CD4510BE vs 5962-01-159-7026 |
| CD4510BFMSH | Harris Semiconductor | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16 | CD4510BE vs CD4510BFMSH |
| HEF4510BDB | NXP Semiconductors | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16 | CD4510BE vs HEF4510BDB |
| MC14510BAL | Motorola Semiconductor Products | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16 | CD4510BE vs MC14510BAL |
| CD4510BE98 | Intersil Corporation | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16 | CD4510BE vs CD4510BE98 |
| HEF4510BP | NXP Semiconductors | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16 | CD4510BE vs HEF4510BP |
| CD4510BDMSR | Intersil Corporation | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16 | CD4510BE vs CD4510BDMSR |
| MC14510BCP | Motorola Semiconductor Products | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16 | CD4510BE vs MC14510BCP |
Part Details for CD4510BE by Texas Instruments
Results Overview of CD4510BE by Texas Instruments
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4510BE Information
CD4510BE by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD4510BE | Texas Instruments | CMOS Presettable BCD Up/Down Counter 16-PDIP -55 to 125 |
Price & Stock for CD4510BE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CD4510BE
|
TME | IC: digital, up/down counter, CMOS, THT, DIP16, CD4000 Min Qty: 1 | 399 |
|
$0.7200 / $1.3300 | Buy Now |
|
DISTI #
85977462
|
Verical | Counter Single 4-Bit Sync Decade UP/Down 16-Pin PDIP Tube RoHS: Compliant Min Qty: 344 Package Multiple: 1 Date Code: 0501 | Americas - 7894 |
|
$0.6776 / $1.0930 | Buy Now |
|
DISTI #
93847538
|
Verical | Counter Single 4-Bit Sync Decade UP/Down 16-Pin PDIP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2029 | Americas - 465 |
|
$0.5783 / $1.1105 | Buy Now |
|
DISTI #
90807481
|
Verical | Counter Single 4-Bit Sync Decade UP/Down 16-Pin PDIP Tube RoHS: Compliant Min Qty: 344 Package Multiple: 1 | Americas - 450 |
|
$0.6776 / $1.0930 | Buy Now |
|
DISTI #
90936221
|
Verical | Counter Single 4-Bit Sync Decade UP/Down 16-Pin PDIP Tube RoHS: Compliant Min Qty: 344 Package Multiple: 1 Date Code: 1301 | Americas - 385 |
|
$0.6776 / $1.0930 | Buy Now |
|
DISTI #
93746064
|
Verical | Counter Single 4-Bit Sync Decade UP/Down 16-Pin PDIP Tube RoHS: Compliant Min Qty: 344 Package Multiple: 1 Date Code: 1201 | Americas - 375 |
|
$0.6776 / $1.0930 | Buy Now |
|
DISTI #
595-CD4510BE
|
Mouser Electronics | Counter ICs CMOS Presettable BCD Up/Down Counter RoHS: Compliant | 1053 |
|
$0.7040 / $1.4600 | Buy Now |
|
DISTI #
P02:6590_15780662
|
Arrow Electronics | Counter Single 4-Bit Sync Decade UP/Down 16-Pin PDIP Tube COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2029 | Asia - 465 |
|
$0.5783 / $1.1105 | Buy Now |
|
|
Rochester Electronics | Counters and Frequency Divider BCD Counter 1 Element 4 Bits 3.3V, 5V, 10V, 12V, 15V 16-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 9291 |
|
$0.5421 / $0.8744 | Buy Now |
|
DISTI #
P02:6590_15780662
|
Arrow Electronics | Counter Single 4-Bit Sync Decade UP/Down 16-Pin PDIP Tube COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2029 | Asia - 465 |
|
$0.5783 / $1.1105 | Buy Now |
US Tariff Estimator: CD4510BE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD4510BE CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4510BE Part Data Attributes
|
|
CD4510BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4510BE
Texas Instruments
Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Pdip-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Tco Output | |
| Count Direction | Bidirectional | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e4 | |
| Length | 19.3 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | Yes | |
| Logic IC Type | Decade Counter | |
| Max Frequency@Nom-Sup | 2000000 Hz | |
| Max I(ol) | 0.0015 A | |
| Mode of Operation | Synchronous | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.03 Ma | |
| Prop. Delay@Nom-Sup | 200 Ns | |
| Propagation Delay (tpd) | 400 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 6.35 Mm | |
| fmax-Min | 5.5 Mhz |
Alternate Parts for CD4510BE
This table gives cross-reference parts and alternative options found for CD4510BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4510BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD4510BE Frequently Asked Questions (FAQ)
-
The CD4510BE can handle clock frequencies up to 10 MHz.
-
The CD4510BE requires a single 5V power supply, and it's recommended to use a decoupling capacitor (e.g., 0.1uF) between VCC and GND to ensure stable operation.
-
The CD4510BE can sink or source up to 1.5mA of current per output pin.
-
The CD4510BE has an active-low reset input (RST) that can be used to reset the device. Applying a low signal to the RST pin will reset the device.
-
Yes, the CD4510BE can be used with a microcontroller to implement a variety of digital circuits, such as counters, timers, and shift registers.