Part Details for CD45-E2GA472M-NKA by TDK Epcos
Overview of CD45-E2GA472M-NKA by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4503BDMSR | Renesas Electronics Corporation | CMOS Hex Buffer | |
CD4585BDMSR | Renesas Electronics Corporation | CMOS 4-Bit Magnitude Comparator | |
CD4503BKNSR | Renesas Electronics Corporation | CMOS Hex Buffer |
Price & Stock for CD45-E2GA472M-NKA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4.7nF 20% X1Y1 PluginP10mm Safety Capacitors ROHS | 1075 |
|
$0.0604 / $0.0970 | Buy Now |