Part Details for CD45-E2GA332M-VKA by TDK Epcos
Overview of CD45-E2GA332M-VKA by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4503BDMSR | Renesas Electronics Corporation | CMOS Hex Buffer | |
CD4585BDMSR | Renesas Electronics Corporation | CMOS 4-Bit Magnitude Comparator | |
CD4503BKNSR | Renesas Electronics Corporation | CMOS Hex Buffer |
Price & Stock for CD45-E2GA332M-VKA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.3nF 20% X1Y1 PluginP10mm Safety Capacitors ROHS | 9 |
|
$0.0566 / $0.0908 | Buy Now |