Datasheets
CD4489 by:

Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional

Part Details for CD4489 by Microchip Technology Inc

Overview of CD4489 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for CD4489

Part # Distributor Description Stock Price Buy
DISTI # 35AJ3165
Newark Voltage Regulator Die Rohs Compliant: Yes |Microchip CD4489 RoHS: Compliant Min Qty: 103 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $8.0200
  • 500 $7.7100
$7.7100 / $8.0200 Buy Now
DISTI # 150-CD4489-ND
DigiKey VOLTAGE REGULATOR Min Qty: 103 Lead time: 52 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 103 $8.0200
$8.0200 Buy Now
DISTI # CD4489
Avnet Americas Diode Zener Single 100V 5% 1.5W 2-Pin Chip - Bulk (Alt: CD4489) RoHS: Not Compliant Min Qty: 103 Package Multiple: 1 Container: Bulk 0
  • 1 $8.6400
  • 100 $8.0200
  • 500 $7.7100
$7.7100 / $8.6400 Buy Now
DISTI # 579-CD4489
Mouser Electronics Zener Diodes Voltage Regulator RoHS: Compliant 0
  • 103 $8.0200
$8.0200 Order Now
DISTI # CD4489
Microchip Technology Inc Voltage Regulator _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $8.6400
$8.6400 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 26 $12.2200
  • 52 $9.1700
  • 78 $8.5500
  • 103 $8.3800
$8.3800 / $12.2200 Buy Now
NAC Voltage Regulator, Die RoHS: Compliant Min Qty: 40 Package Multiple: 1 0
  • 1 $9.0700
  • 100 $8.2300
  • 500 $7.7100
  • 1,000 $7.5200
$7.5200 / $9.0700 Buy Now
Master Electronics   RoHS: Compliant 0
  • 26 $12.2200
  • 52 $9.1700
  • 78 $8.5500
  • 103 $8.3800
$8.3800 / $12.2200 Buy Now

Part Details for CD4489

CD4489 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CD4489 Part Data Attributes

CD4489 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
CD4489 Microchip Technology Inc Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 250 Ω
JESD-30 Code S-XUUC-N1
JESD-609 Code e0
Number of Elements 1
Number of Terminals 1
Operating Temperature-Max 175 °C
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style UNCASED CHIP
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 100 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Position UPPER
Voltage Tol-Max 5%
Working Test Current 2.5 mA

CD4489 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4489 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4489 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of CD4489 would you like to use for your alert(s)?
  • Please alert me when CD4489 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4489 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4489 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4489 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4489.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4489 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: