CD43NP-220MC
Sumida Corporation
Description: General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1816, HALOGEN FREE AND ROHS COMPLIANT

Overview of CD43NP-220MC by Sumida Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Telecommunications Automotive

Price & Stock for CD43NP-220MC by Sumida Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 308-1856-1-ND
DigiKey FIXED IND 22UH 680MA 378MOHM SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.5900
  • 1,500 $0.7337
$0.7337 / $1.5900 Buy Now
DISTI # CD43NP-220MC
Avnet Americas Ind Power Unshielded Wirewound 22uH 20% 2.52MHz 680mA Carrier T/R - Tape and Reel (Alt: CD43NP-220MC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 30 Weeks, 0 Days Container: Reel 0
  • 1,500 $0.6448
  • 3,000 $0.6351
  • 6,000 $0.6231
  • 9,000 $0.6038
  • 12,000 $0.5965
$0.5965 / $0.6448 Buy Now
DISTI # 851-CD43NP-220MC
Mouser Electronics Power Inductors - SMD 22uH 0.68A 20% 2.52MHz SMD PWR IND RoHS: Compliant 0
  • 1,500 $0.7330
$0.7330 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 0
  • 1,500 $0.6440
$0.6440 Buy Now

CAD Models for CD43NP-220MC by Sumida Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD43NP-220MC by Sumida Corporation

CD43NP-220MC
Sumida Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUMIDA CORP
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
30 Weeks
Samacsys Manufacturer
Sumida
Case/Size Code
1816
Construction
Unshielded
Core Material
Ferrite
DC Resistance
0.378 Ω
Inductance-Nom (L)
22 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Height
3.2 mm
Package Length
4.5 mm
Package Style
SMT
Package Width
4 mm
Packing Method
TR, 13 Inch
Rated Current-Max
0.68 A
Self Resonance Frequency
24.7 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
2.52 MHz
Tolerance
20%
Want to compare parts?
  1. CD43NP-220MC
    Sumida Corporation
    General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1816, HALOGEN FREE AND ROHS COMPLIANT
    VS

Related Parts for CD43NP-220MC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD43NP-220MC by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD43NP-220MC by Sumida Corporation

Select Manufacturer
Which Manufacturer of CD43NP-220MC would you like to use for your alert(s)?
  • Please alert me when CD43NP-220MC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD43NP-220MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD43NP-220MC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD43NP-220MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD43NP-220MC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD43NP-220MC by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: