Part Details for CD43N-220M by Mingstar Electronic Corp
Overview of CD43N-220M by Mingstar Electronic Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD43N-220M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 930mA 22uH 20% SMD4.5x4mm Power Inductors ROHS | 1369 |
|
$0.0238 / $0.0445 | Buy Now |