Part Details for CD4372A by Microchip Technology Inc
Overview of CD4372A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CD4372A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ2703
|
Newark | Voltage Regulator Die Rohs Compliant: Yes |Microchip CD4372A RoHS: Compliant Min Qty: 313 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 / $2.6200 | Buy Now |
DISTI #
150-CD4372A-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 313 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6200 | Buy Now |
DISTI #
CD4372A
|
Avnet Americas | Diode Zener Single 3V 5% 1/2W 2-Pin Chip - Bulk (Alt: CD4372A) RoHS: Not Compliant Min Qty: 313 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5200 / $2.8200 | Buy Now |
DISTI #
579-CD4372A
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$2.6200 | Order Now |
DISTI #
CD4372A
|
Microchip Technology Inc | Voltage Regulator _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7700 / $4.0000 | Buy Now |
|
NAC | Voltage Regulator, Die RoHS: Compliant Min Qty: 123 Package Multiple: 1 | 0 |
|
$2.4600 / $2.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7700 / $4.0000 | Buy Now |
Part Details for CD4372A
CD4372A CAD Models
CD4372A Part Data Attributes
|
CD4372A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD4372A
Microchip Technology Inc
Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 29 Ω | |
JESD-30 Code | S-XXUC-N2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for CD4372A
This table gives cross-reference parts and alternative options found for CD4372A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4372A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4372D-1 | Zener Diode, 3V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, DO-35 | Compensated Devices Inc | CD4372A vs JANTXV1N4372D-1 |
1N4372 | Zener Diode, 3V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | CD4372A vs 1N4372 |
JANTXV1N4372C | Zener Diode, 3V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 | MACOM | CD4372A vs JANTXV1N4372C |
1N4372D | Zener Diode, 3V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN | Motorola Semiconductor Products | CD4372A vs 1N4372D |
JAN1N4372C | Zener Diode, 3V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 | MACOM | CD4372A vs JAN1N4372C |
JAN1N4372C-1 | Zener Diode, 3V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | CD4372A vs JAN1N4372C-1 |
1N4372A | Zener Diode, 3V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | CD4372A vs 1N4372A |
CD4372A | Zener Diode, | MACOM | CD4372A vs CD4372A |
JANTXV1N4372C-1 | Zener Diode, 3V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, DO-35 | Compensated Devices Inc | CD4372A vs JANTXV1N4372C-1 |
1N4372D-1 | Zener Diode, 3V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | CD4372A vs 1N4372D-1 |