CD430890B
Powerex Power Semiconductors
Description: Silicon Controlled Rectifier, 150A I(T)RMS, 90000mA I(T), 800V V(DRM), 800V V(RRM), 2 Element, POW-R-BLOK-7

Overview of CD430890B by Powerex Power Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for CD430890B by Powerex Power Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # CD430890B
Richardson RFPD THYRISTOR MODULE RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for CD430890B by Powerex Power Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD430890B by Powerex Power Semiconductors

CD430890B
Powerex Power Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
POWEREX INC
Package Description
FLANGE MOUNT, R-XUFM-X7
Pin Count
7
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
DC Gate Trigger Current-Max
150 mA
DC Gate Trigger Voltage-Max
3 V
Desc. of Quick-Connects
2G-K-AK
Desc. of Screw Terminals
A-K-AK
Holding Current-Max
250 mA
JESD-30 Code
R-XUFM-X7
Leakage Current-Max
10 mA
Non-Repetitive Pk On-state Cur
2100 A
Number of Elements
2
Number of Terminals
7
On-state Current-Max
90000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RMS On-state Current-Max
150 A
Repetitive Peak Off-state Voltage
800 V
Repetitive Peak Reverse Voltage
800 V
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
Want to compare parts?
  1. CD430890B
    Powerex Power Semiconductors
    Silicon Controlled Rectifier, 150A I(T)RMS, 90000mA I(T), 800V V(DRM), 800V V(RRM), 2 Element, POW-R-BLOK-7
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD430890B by Powerex Power Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD430890B by Powerex Power Semiconductors

Select Manufacturer
Which Manufacturer of CD430890B would you like to use for your alert(s)?
  • Please alert me when CD430890B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD430890B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD430890B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD430890B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD430890B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD430890B by Powerex Power Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: