There are no models available for this part yet.
Overview of CD42FC683JO3F by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for CD42FC683JO3F by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81K1236
|
Newark | Silver Mica Capacitor, 0.068Uf, 300V, 5%, Radial, Capacitance:0.068Μf, Voltage(Dc):300V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:27Mm, Capacitor Case/Package:Radial Leaded, Product Length:37.6Mm Rohs Compliant: Yes |Cornell Dubilier CD42FC683JO3F Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.9600 / $81.4300 | Buy Now | |
DISTI #
CD42FC683JO3F-ND
|
DigiKey | CAP MICA 0.068UF 5% 300V RADIAL Min Qty: 3 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.6667 | Buy Now | |
DISTI #
598-CD42FC683JO3F
|
Mouser Electronics | Mica Capacitors 68nF 300V 5% RoHS: Compliant | 0 |
|
$61.1100 / $65.3900 | Order Now | |
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 68000pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant | 0 |
|
$60.3100 / $81.9100 | Buy Now | ||
DISTI #
CD42FC683JO3F
|
IBS Electronics | Cap Mica 0.068uF 300V 5% (37.6 X 11.9 X 23.4mm) Radial 27mm 125C Min Qty: 8 Package Multiple: 1 | 0 |
|
$85.4880 / $120.9780 | Buy Now |
CAD Models for CD42FC683JO3F by Cornell Dubilier Electronics Inc
Part Data Attributes for CD42FC683JO3F by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.20
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
0.068 µF
|
Capacitor Type
|
MICA CAPACITOR
|
Dielectric Material
|
MICA
|
Height
|
23.4 mm
|
JESD-609 Code
|
e3
|
Length
|
37.6 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
300 V
|
Surface Mount
|
NO
|
Temperature Coefficient
|
0/+70ppm/Cel ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Pitch
|
27 mm
|
Terminal Shape
|
WIRE
|
Width
|
11.9 mm
|