Part Details for CD420140 by Powerex Power Semiconductors
Overview of CD420140 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD420140
CD420140 CAD Models
CD420140 Part Data Attributes:
|
CD420140
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CD420140
Powerex Power Semiconductors
Silicon Controlled Rectifier, 40000mA I(T), 100V V(RRM)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | G | |
Desc. of Screw Terminals | A-K-AK | |
Leakage Current-Max | 15 mA | |
Non-Repetitive Pk On-state Cur | 950 A | |
On-State Voltage-Max | 2.6 V | |
On-state Current-Max | 40000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Reverse Voltage | 100 V |