There are no models available for this part yet.
Overview of CD4132 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CD4132 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ2694
|
Newark | Voltage Regulator Die Rohs Compliant: Yes |Microchip CD4132 RoHS: Compliant Min Qty: 610 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 | Buy Now | |
DISTI #
150-CD4132-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 610 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3500 | Buy Now | |
DISTI #
CD4132
|
Avnet Americas | Diode Zener Single 82V 5% 1/2W 2-Pin Chip - Bulk (Alt: CD4132) RoHS: Not Compliant Min Qty: 610 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2900 / $1.4600 | Buy Now | |
DISTI #
579-CD4132
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$1.3500 | Order Now | |
DISTI #
CD4132
|
Microchip Technology Inc | Voltage Regulator _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4100 / $2.0500 | Buy Now | ||
NAC | Voltage Regulator, Die RoHS: Compliant Min Qty: 242 Package Multiple: 1 | 0 |
|
$1.2900 / $1.5800 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.4100 / $2.0500 | Buy Now |
CAD Models for CD4132 by Microchip Technology Inc
Part Data Attributes for CD4132 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
DIE-2
|
Reach Compliance Code
|
compliant
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
800 Ω
|
JESD-30 Code
|
S-XUUC-N1
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
SQUARE
|
Package Style
|
UNCASED CHIP
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
82 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
0.25 mA
|
Alternate Parts for CD4132
This table gives cross-reference parts and alternative options found for CD4132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4132D-1 | Zener Diode, 82V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | CD4132 vs JANTXV1N4132D-1 |