CD411699
Powerex Power Semiconductors
Description: Rectifier Diode, 1 Phase, 2 Element, 100A, 1600V V(RRM), Silicon, POW-R-BLOK-3

Overview of CD411699 by Powerex Power Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for CD411699 by Powerex Power Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD411699 by Powerex Power Semiconductors

CD411699
Powerex Power Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
POWEREX INC
Package Description
R-XUFM-X3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.34 V
JESD-30 Code
R-XUFM-X3
Non-rep Pk Forward Current-Max
2110 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
100 A
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
1600 V
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Want to compare parts?
  1. CD411699
    Powerex Power Semiconductors
    Rectifier Diode, 1 Phase, 2 Element, 100A, 1600V V(RRM), Silicon, POW-R-BLOK-3
    VS

Alternate Parts for CD411699

This table gives cross-reference parts and alternative options found for CD411699. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD411699, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SKKD15/14 Rectifier Diode, 1 Phase, 2 Element, 15A, 1400V V(RRM), Silicon, CASE A3, SEMIPACK 0, 3 PIN SEMIKRON CD411699 vs SKKD15/14
SKKD46/14 Rectifier Diode, 1 Phase, 2 Element, 47A, 1400V V(RRM), Silicon, CASE A 10, SEMIPACK 1, 3 PIN SEMIKRON CD411699 vs SKKD46/14
SKKD81/14 Rectifier Diode, 1 Phase, 2 Element, 82A, 1400V V(RRM), Silicon, CASE A10, 3 PIN SEMIKRON CD411699 vs SKKD81/14
SKKD15/16 Rectifier Diode, 1 Phase, 2 Element, 15A, 1600V V(RRM), Silicon, CASE A3, SEMIPACK 0, 3 PIN SEMIKRON CD411699 vs SKKD15/16

Related Parts for CD411699

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD411699 by Powerex Power Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD411699 by Powerex Power Semiconductors

Select Manufacturer
Which Manufacturer of CD411699 would you like to use for your alert(s)?
  • Please alert me when CD411699 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD411699 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD411699 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD411699 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD411699.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD411699 by Powerex Power Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: