Datasheets
CD410460 by: Powerex Power Semiconductors

Rectifier Diode, 60A, 400V V(RRM),

Part Details for CD410460 by Powerex Power Semiconductors

Overview of CD410460 by Powerex Power Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CD410460

Part # Distributor Description Stock Price Buy
Bristol Electronics   3
RFQ

Part Details for CD410460

CD410460 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CD410460 Part Data Attributes

CD410460 Powerex Power Semiconductors
Buy Now Datasheet
Compare Parts:
CD410460 Powerex Power Semiconductors Rectifier Diode, 60A, 400V V(RRM),
Part Life Cycle Code Active
Ihs Manufacturer POWEREX INC
Reach Compliance Code unknown
ECCN Code EAR99
Application GENERAL PURPOSE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
Non-rep Pk Forward Current-Max 1200 A
Operating Temperature-Max 125 °C
Output Current-Max 60 A
Rep Pk Reverse Voltage-Max 400 V
Surface Mount NO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD410460 by Powerex Power Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD410460 by Powerex Power Semiconductors

Select Manufacturer
Which Manufacturer of CD410460 would you like to use for your alert(s)?
  • Please alert me when CD410460 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD410460 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD410460 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD410460 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD410460.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD410460 by Powerex Power Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: