Part Details for CD40MA-BK by Sealcon USA
Overview of CD40MA-BK by Sealcon USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD40MA-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4094-CD40MA-BK-ND
|
DigiKey | CABLE GLAND 22.1-32MM M40 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
158 In Stock |
|
$17.5100 | Buy Now |
|
Onlinecomponents.com | Nylon Standard Strain Relief Fitting M40 x 1.5 RoHS: Compliant |
75 In Stock |
|
$12.5400 / $16.1100 | Buy Now |
DISTI #
69673004
|
Verical | Accessories Strain Relief Fitting Min Qty: 4 Package Multiple: 2 Date Code: 2317 | Americas - 74 |
|
$16.7394 / $20.7603 | Buy Now |
|
Master Electronics | Nylon Standard Strain Relief Fitting M40 x 1.5 RoHS: Compliant |
75 In Stock |
|
$12.5400 / $16.1100 | Buy Now |