-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 8-Bit Addressable Latch 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5426
|
Newark | Ic, Logic, 4000, Latch, Logic Family/Base Number:Cd4099, Latch Type:Addressable, Ic Output Type:Standard, Propagation Delay:50Ns, Output Current:6.8Ma, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS CD4099BE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6880 / $0.9660 | Buy Now |
DISTI #
2156-CD4099BE-ND
|
DigiKey | IC ADDRESSABL LATCH 8BIT 16-DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
7880 In Stock |
|
$0.4600 | Buy Now |
DISTI #
296-2070-5-ND
|
DigiKey | IC ADDRESSABL LATCH 8BIT 16-DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
796 In Stock |
|
$0.4258 / $1.0600 | Buy Now |
DISTI #
595-CD4099BE
|
Mouser Electronics | Latches 8-Bit Addressable RoHS: Compliant | 3490 |
|
$0.4120 / $0.7100 | Buy Now |
DISTI #
J56:1989_00097428
|
Arrow Electronics | Latch Addressable 8-CH D-Type 16-Pin PDIP Tube Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2133 | Europe - 1000 |
|
$0.3858 / $0.3996 | Buy Now |
DISTI #
V99:2348_07241249
|
Arrow Electronics | Latch Addressable 8-CH D-Type 16-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2147 | Americas - 594 |
|
$0.4031 | Buy Now |
DISTI #
61378566
|
Verical | Latch Addressable 8-CH D-Type 16-Pin PDIP Tube Min Qty: 15 Package Multiple: 1 Date Code: 2147 | Americas - 594 |
|
$0.4031 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 18 |
|
$0.7500 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 16 Pin, Plastic, DIP | 14 |
|
$0.5000 / $1.0000 | Buy Now |
|
Rochester Electronics | CD4099B CMOS 8-Bit Addressable Latch RoHS: Compliant Status: Active Min Qty: 1 | 7880 |
|
$0.3930 / $0.4623 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4099BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4099BE
Texas Instruments
CMOS 8-Bit Addressable Latch 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | LATCH ACTS AS 1-OF-8 DEMULTIPLEXER | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.0024 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.3 mA | |
Prop. Delay@Nom-Sup | 150 ns | |
Propagation Delay (tpd) | 400 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | LOW LEVEL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4099BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4099BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/17601BEA | D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, CDIP16, DIP-16 | Harris Semiconductor | CD4099BE vs JM38510/17601BEA |
M38510R17601BEA | 4000/14000/40000 SERIES, NEGATIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD4099BE vs M38510R17601BEA |
JM38510/17601BEA | CMOS 8-Bit Addressable Latch 16-CDIP -55 to 125 | Texas Instruments | CD4099BE vs JM38510/17601BEA |
CD4099BDMSH | D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD4099BE vs CD4099BDMSH |
CD4099BD | D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, CDIP16, METAL SEALED, CERAMIC, DIP-16 | Harris Semiconductor | CD4099BE vs CD4099BD |
CD4099BDMSR | CMOS 8-Bit Addressable Latch, SBDIP, /Tube | Renesas Electronics Corporation | CD4099BE vs CD4099BDMSR |
HCC4099BF | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | CD4099BE vs HCC4099BF |
CD4099BCJ | IC 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch | National Semiconductor Corporation | CD4099BE vs CD4099BCJ |
SCL4099BC | D Latch, 4000/14000/40000 Series, 8-Func, Low Level Triggered, 1-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | R & E International Inc | CD4099BE vs SCL4099BC |
5962R9661501VEX | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD4099BE vs 5962R9661501VEX |