-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Dual Monostable Multivibrator 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3578
|
Newark | Multivibrator, Mono, Dual, 250Ns, Soic16, Logic Family/Base Number:Cd4098, Multivibrator Type:Monostable, Output Current:-, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Soic, No. Of Pins:16Pins, Propagation Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4098BM96 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4250 / $0.5500 | Buy Now |
DISTI #
296-38058-1-ND
|
DigiKey | IC MULTIVIBRATOR 100NS 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11739 In Stock |
|
$0.1591 / $0.5600 | Buy Now |
DISTI #
595-CD4098BM96
|
Mouser Electronics | Monostable Multivibrator CMOS Dual Mono- stable Multivibrator RoHS: Compliant | 3288 |
|
$0.1590 / $0.5200 | Buy Now |
DISTI #
V72:2272_07241236
|
Arrow Electronics | Monostable Multivibrator Dual-Element -55°C 125°C 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2312 Container: Cut Strips | Americas - 1500 |
|
$0.1572 / $0.4520 | Buy Now |
DISTI #
76919220
|
Verical | Monostable Multivibrator Dual-Element -55°C 125°C 16-Pin SOIC T/R RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 2312 | Americas - 1500 |
|
$0.1572 / $0.3717 | Buy Now |
DISTI #
CD4098BM96
|
TME | IC: digital, monostable,multivibrator, Ch: 2, CMOS, 3÷18VDC, SMD Min Qty: 1 | 1188 |
|
$0.1830 / $0.7570 | Buy Now |
|
Ameya Holding Limited | IC DUAL MONOSTBL MULTIVIB 16SOIC | 29530 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC MULTIVIBRATOR 100NS 16SOIC | 2653 |
|
$0.2188 / $0.4395 | Buy Now |
|
CHIPMALL.COM LIMITED | CMOS | 491 |
|
$0.1847 / $0.1910 | Buy Now |
|
Win Source Electronics | IC DUAL MONOSTBL MULTIVIB 16SOIC | 71373 |
|
$0.1790 / $0.2690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4098BM96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4098BM96
Texas Instruments
CMOS Dual Monostable Multivibrator 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RETRIGGERABLE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.6 mA | |
Propagation Delay (tpd) | 500 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD4098BM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4098BM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4098BMTG4 | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4098BM96 vs CD4098BMTG4 |
CD4098BMT | CMOS Dual Monostable Multivibrator 16-SOIC -55 to 125 | Texas Instruments | CD4098BM96 vs CD4098BMT |
CD4098BM96G4 | CMOS Dual Monostable Multivibrator 16-SOIC -55 to 125 | Texas Instruments | CD4098BM96 vs CD4098BM96G4 |
CD4098BM | CMOS Dual Monostable Multivibrator 16-SOIC -55 to 125 | Texas Instruments | CD4098BM96 vs CD4098BM |
HCF4098BM1 | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SOP-16 | STMicroelectronics | CD4098BM96 vs HCF4098BM1 |