-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 8-Stage Shift-and-Store Bus Register 16-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5424
|
Newark | Ic, Cd4094, Register, Tssop16, Logic Family/Base Number:Cd4094, Shift Register Function:Serial To Parallel, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Tssop, No. Of Pins:16Pins, Supply Voltage Min:3V, rohs Compliant: Yes |TEXAS INSTRUMENTS CD4094BPWR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 353 |
|
$0.4100 / $0.5300 | Buy Now |
DISTI #
296-13860-1-ND
|
DigiKey | IC BUS REGISTER 8STAGE 16-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7669 In Stock |
|
$0.1452 / $0.5100 | Buy Now |
DISTI #
595-CD4094BPWR
|
Mouser Electronics | Counter Shift Registers 8-Bit w/Latch RoHS: Compliant | 9682 |
|
$0.1450 / $0.5000 | Buy Now |
|
Bristol Electronics | 780 |
|
RFQ | ||
|
Quest Components | IC, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16 | 624 |
|
$0.2100 / $0.7000 | Buy Now |
|
Rochester Electronics | CD4094B CMOS 8-Stage Shift-and-Store Bus Register RoHS: Compliant Status: Active Min Qty: 1 | 60 |
|
$0.1425 / $0.1677 | Buy Now |
|
Ameya Holding Limited | IC BUS REGISTER 8STAGE 16-TSSOP | 2000 |
|
RFQ | |
DISTI #
C1S746200547379
|
Chip1Stop | Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2000 |
|
$0.1580 / $0.2460 | Buy Now |
|
CHIPMALL.COM LIMITED | IC BUS REGISTER 8STAGE 16-TSSOP | 649 |
|
$0.1993 / $0.4039 | Buy Now |
|
CHIPMALL.COM LIMITED | CMOS 8 | 879 |
|
$0.1751 / $0.1772 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4094BPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4094BPWR
Texas Instruments
CMOS 8-Stage Shift-and-Store Bus Register 16-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | COMPLIMENTARY SERIAL OUTPUT ALSO AVAILABLE | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 1250000 Hz | |
Max I(ol) | 0.004200000000000001 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 3 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 840 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 3 MHz |
This table gives cross-reference parts and alternative options found for CD4094BPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4094BPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14094BDTR2G | 8-Bit Storage/Shift Register with Three-State Outputs, TSSOP-16, 2500-REEL | onsemi | CD4094BPWR vs MC14094BDTR2G |
CD4094BPWRG4 | CMOS 8-Stage Shift-and-Store Bus Register 16-TSSOP -55 to 125 | Texas Instruments | CD4094BPWR vs CD4094BPWRG4 |
CD4094BPWE4 | CMOS 8-Stage Shift-and-Store Bus Register 16-TSSOP -55 to 125 | Texas Instruments | CD4094BPWR vs CD4094BPWE4 |
MC14094BDT | 4000/14000/40000 SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, TSSOP-16 | onsemi | CD4094BPWR vs MC14094BDT |