Logic
CD4094BPW
Texas Instruments
Description: CMOS 8-Stage Shift-and-Store Bus Register 16-TSSOP -55 to 125

Overview of CD4094BPW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CD4094BPW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Win Source Electronics IC SHFT/STORE BUS REGSTR 16TSSOP 20000
  • 100 $0.5240
  • 235 $0.4300
  • 360 $0.4170
  • 500 $0.4030
  • 645 $0.3900
  • 860 $0.3500
$0.3500 / $0.5240 Buy Now

CAD Models for CD4094BPW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD4094BPW by Texas Instruments

CD4094BPW
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
COMPLIMENTARY SERIAL OUTPUT ALSO AVAILABLE
Count Direction
RIGHT
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
SERIAL IN PARALLEL OUT
Max Frequency@Nom-Sup
1250000 Hz
Max I(ol)
0.004200000000000001 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
3 mA
Prop. Delay@Nom-Sup
250 ns
Propagation Delay (tpd)
840 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
4.4 mm
fmax-Min
3 MHz
Want to compare parts?
  1. CD4094BPW
    Texas Instruments
    CMOS 8-Stage Shift-and-Store Bus Register 16-TSSOP -55 to 125
    VS

Alternate Parts for CD4094BPW

This table gives cross-reference parts and alternative options found for CD4094BPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4094BPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4094BPWG4 CMOS 8-Stage Shift-and-Store Bus Register 16-TSSOP -55 to 125 Texas Instruments CD4094BPW vs CD4094BPWG4
CD4094BPWR CMOS 8-Stage Shift-and-Store Bus Register 16-TSSOP -55 to 125 Texas Instruments CD4094BPW vs CD4094BPWR
CD4094BPWRE4 4000/14000/40000 SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments CD4094BPW vs CD4094BPWRE4
MC14094BDTR2 4000/14000/40000 SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, LEAD FREE, PLASTIC, TSSOP-16 onsemi CD4094BPW vs MC14094BDTR2
MC14094BDTR2G 8-Bit Storage/Shift Register with Three-State Outputs, TSSOP-16, 2500-REEL onsemi CD4094BPW vs MC14094BDTR2G
Part Number Description Manufacturer Compare
MC14094BDTR2 4000/14000/40000 SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, LEAD FREE, PLASTIC, TSSOP-16 onsemi CD4094BPW vs MC14094BDTR2
CD4094BPWR CMOS 8-Stage Shift-and-Store Bus Register 16-TSSOP -55 to 125 Texas Instruments CD4094BPW vs CD4094BPWR
CD4094BPWG4 CMOS 8-Stage Shift-and-Store Bus Register 16-TSSOP -55 to 125 Texas Instruments CD4094BPW vs CD4094BPWG4
CD4094BPWRE4 4000/14000/40000 SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments CD4094BPW vs CD4094BPWRE4
MC14094BDTR2G 8-Bit Storage/Shift Register with Three-State Outputs, TSSOP-16, 2500-REEL onsemi CD4094BPW vs MC14094BDTR2G

Related Parts for CD4094BPW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4094BPW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4094BPW by Texas Instruments

Select Manufacturer
Which Manufacturer of CD4094BPW would you like to use for your alert(s)?
  • Please alert me when CD4094BPW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4094BPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4094BPW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4094BPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4094BPW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4094BPW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: