Part Details for CD4093BD by HTC Korea
Overview of CD4093BD by HTC Korea
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4093BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-CD4093BDTR-ND
|
DigiKey | IC GATE NAND 4CH 2-INP SOP-14 Min Qty: 2500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
17499 In Stock |
|
$0.2267 | Buy Now |
DISTI #
CD4093BD-TT
|
TME | IC: digital, NAND, Ch: 4, IN: 2, SMD, SOP14, 3÷18VDC, -55÷125°C, CD4000 Min Qty: 1 | 0 |
|
$0.2070 / $0.6430 | RFQ |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ |