-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Binary Rate Multiplier 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8549
|
Newark | Logic, Binary Rate Multiplier, 16Dip, Synthesizer Type:Frequency, Frequency:7Mhz, Supply Voltage Min:3V, Supply Voltage Max:18V, Digital Ic Case:Dip, No. Of Pins:16Pins, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4089BE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6100 / $0.8710 | Buy Now |
DISTI #
296-2165-5-ND
|
DigiKey | IC BINARY RATE MULTIPLIER 16-DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1278 In Stock |
|
$0.5427 / $1.3500 | Buy Now |
DISTI #
595-CD4089BE
|
Mouser Electronics | Multipliers / Dividers Binary Rate Mult RoHS: Compliant | 851 |
|
$0.5220 / $1.3500 | Buy Now |
|
Rochester Electronics | CD4089B CMOS Binary Rate Multiplier RoHS: Compliant Status: Active Min Qty: 1 | 5251 |
|
$0.5008 / $0.5892 | Buy Now |
|
Ameya Holding Limited | IC BINARY RATE MULTIPLIER 16-DIP | 11607 |
|
RFQ | |
|
Chip1Cloud | CMOS Binary Rate Multiplier | 3860 |
|
RFQ | |
DISTI #
3124326
|
element14 Asia-Pacific | LOGIC, BINARY RATE MULTIPLIER, 16DIP RoHS: Compliant Min Qty: 1 Container: Each | 40 |
|
$1.2393 / $1.4238 | Buy Now |
DISTI #
3124326
|
Farnell | LOGIC, BINARY RATE MULTIPLIER, 16DIP RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 40 |
|
$1.3246 / $1.5370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4089BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4089BE
Texas Instruments
CMOS Binary Rate Multiplier 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BINARY RATE MULTIPLIER; TCO OUTPUT | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 1200000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 3 mA | |
Prop. Delay@Nom-Sup | 110 ns | |
Propagation Delay (tpd) | 220 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 7 MHz |
This table gives cross-reference parts and alternative options found for CD4089BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4089BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4089BDMSR | 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, BRAZE SEALED, DIP-16 | Intersil Corporation | CD4089BE vs CD4089BDMSR |
5962R9661201VEC | 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD4089BE vs 5962R9661201VEC |
CD4089BCJ | IC 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERDIP-16, Counter | National Semiconductor Corporation | CD4089BE vs CD4089BCJ |
CD4089BMJ | 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD4089BE vs CD4089BMJ |
HCF4089BEY | 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD4089BE vs HCF4089BEY |
HCC4089BF | 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | CD4089BE vs HCC4089BF |
CD4089BCJ | 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERDIP-16 | Texas Instruments | CD4089BE vs CD4089BCJ |
CD4089BMN | 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | CD4089BE vs CD4089BMN |