There are no models available for this part yet.
Overview of CD4089BE by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CD4089BE by Harris Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | CD4089B CMOS Binary Rate Multiplier RoHS: Compliant Status: Obsolete Min Qty: 1 | 1454 |
|
$0.5008 / $0.5892 | Buy Now |
CAD Models for CD4089BE by Harris Semiconductor
Part Data Attributes for CD4089BE by Harris Semiconductor
CD4089BE
Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
DIP-16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Load/Preset Input
|
NO
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Want to compare parts?
-
CD4089BEHarris SemiconductorCounter, CMOS, PDIP16VS
-
Related Parts for CD4089BE
-
NTB75N03L09GPower Field-Effect Transistors
-
CD4081BKMSRGates
-
AUIR3313SPeripheral Drivers
-
CD74FCT541TMBus Driver/Transceivers
-
CD4056BMTE4Display Drivers
-
CD214A-T17CALFTransient Suppressors
-
UCC3889DSwitching Regulator or Controllers
-
SI4532DYSmall Signal Field-Effect Transistors
-
CD214A-R11600Rectifier Diodes