Part Details for CD4086BE by Harris Semiconductor
Results Overview of CD4086BE by Harris Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4086BE Information
CD4086BE by Harris Semiconductor is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4086BE | Texas Instruments | CMOS Expandable 4-Wide 2-Input AND-OR-INVERT Gate 14-PDIP -55 to 125 |
Price & Stock for CD4086BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87276107
|
Verical | CD4086BE Min Qty: 1194 Package Multiple: 1 Date Code: 9801 | Americas - 1325 |
|
$0.3143 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,2/2/2/2IN AND-NOR,CMOS,DIP,14PIN,PLASTIC | 75 |
|
$0.4000 / $0.6000 | Buy Now |
|
Rochester Electronics | CD4086B CMOS Expandable 4-Wide 2-Input AND-OR-INVERT Gate RoHS: Compliant Status: Active Min Qty: 1 | 2216 |
|
$0.2514 / $0.2958 | Buy Now |
Part Details for CD4086BE
CD4086BE CAD Models
CD4086BE Part Data Attributes
|
CD4086BE
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4086BE
Harris Semiconductor
AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDIP14
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXPANDABLE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Max I(ol) | 0.00041999999999999996 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 620 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |