-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military, 2-ch 4-input 3-V to 18-V AND gate 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CD4082B-MIL CMOS Dual 4-Input AND Gate RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 21 |
|
$8.7500 / $10.2900 | Buy Now |
|
Ameya Holding Limited | CERDIL14 DUAL 4-INPUT AND GAT,7705902CA | 4283 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4082BF3A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4082BF3A
Texas Instruments
Military, 2-ch 4-input 3-V to 18-V AND gate 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0015 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.15 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4082BF3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4082BF3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4082BFMSR | 4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, CDIP14 | Intersil Corporation | CD4082BF3A vs CD4082BFMSR |
7705902CX | AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4082BF3A vs 7705902CX |
5962R9665506VCX | 4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, CDIP14 | Intersil Corporation | CD4082BF3A vs 5962R9665506VCX |
MC14082BCPD | 4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | CD4082BF3A vs MC14082BCPD |
HD14082BP | 4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, PDIP14, DP-14 | Renesas Electronics Corporation | CD4082BF3A vs HD14082BP |
MC14082BCLD | 4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, CDIP14, 632-08 | Motorola Mobility LLC | CD4082BF3A vs MC14082BCLD |
MC14082BCP | 4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | onsemi | CD4082BF3A vs MC14082BCP |
MC14082BCPD | AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | CD4082BF3A vs MC14082BCPD |
MC14082BCLDS | AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | CD4082BF3A vs MC14082BCLDS |
7705902CA | AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | CD4082BF3A vs 7705902CA |