Part Details for CD4082BF3A by Harris Semiconductor
Overview of CD4082BF3A by Harris Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4082BF3A | Texas Instruments | CMOS Dual 4-Input AND Gate 14-CDIP -55 to 125 |
Price & Stock for CD4082BF3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4082BF3A-ND
|
DigiKey | IC GATE AND 2CH 4-INP 14CDIP Min Qty: 30 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1957 In Stock |
|
$10.1900 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Dual 4-Input AND, CMOS, 14 Pin, Ceramic, DIP | 33 |
|
$12.1406 / $14.7656 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input AND, CMOS, 14 Pin, Ceramic, DIP | 8 |
|
$5.1480 / $7.0200 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input AND, CMOS, 14 Pin, Ceramic, DIP | 2 |
|
$13.1250 | Buy Now |
|
Rochester Electronics | CD4082B-MIL CMOS Dual 4-Input AND Gate RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1957 |
|
$8.3300 / $9.8000 | Buy Now |
Part Details for CD4082BF3A
CD4082BF3A CAD Models
CD4082BF3A Part Data Attributes
|
CD4082BF3A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4082BF3A
Harris Semiconductor
AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4082BF3A
This table gives cross-reference parts and alternative options found for CD4082BF3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4082BF3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4082BFMSR | AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 | Harris Semiconductor | CD4082BF3A vs CD4082BFMSR |
5962R9665503VCX | 4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4082BF3A vs 5962R9665503VCX |
MC14082BALDS | AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | CD4082BF3A vs MC14082BALDS |
CD4082BDMSH | AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 | Harris Semiconductor | CD4082BF3A vs CD4082BDMSH |
CD4082BF3A | IC,LOGIC GATE,DUAL 4-INPUT AND,CMOS,DIP,14PIN,CERAMIC | Intersil Corporation | CD4082BF3A vs CD4082BF3A |
HEF4082BP,652 | HEF4082B - Dual 4-input AND gate DIP 14-Pin | NXP Semiconductors | CD4082BF3A vs HEF4082BP,652 |
7705902CX | 4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD4082BF3A vs 7705902CX |
MC14082BCPD | AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | CD4082BF3A vs MC14082BCPD |
5962R9665506VCX | AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 | Harris Semiconductor | CD4082BF3A vs 5962R9665506VCX |
5962R9665506VCX | 4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, CDIP14 | Intersil Corporation | CD4082BF3A vs 5962R9665506VCX |