-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch 2-input 3-V to 18-V AND gate 14-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH3699
|
Newark | Ic, Quad And Gate, 2I/P, Tssop-14, Logic Family/Base Number:Cd4081, Logic Type:And, Output Current:-, No. Of Inputs:2, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Tssop, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4081BPWR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1265 |
|
$0.2930 / $0.4580 | Buy Now |
DISTI #
296-14141-1-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11165 In Stock |
|
$0.1242 / $0.4400 | Buy Now |
DISTI #
595-CD4081BPWR
|
Mouser Electronics | Logic Gates Quad 2-Input RoHS: Compliant | 4919 |
|
$0.1240 / $0.4400 | Buy Now |
DISTI #
V72:2272_07241103
|
Arrow Electronics | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2229 Container: Cut Strips | Americas - 12 |
|
$0.1268 / $0.4268 | Buy Now |
DISTI #
CD4081BPWR
|
TME | IC: digital, AND, Ch: 4, IN: 2, CMOS, SMD, TSSOP14, 3÷18VDC, -55÷125°C Min Qty: 1 | 631 |
|
$0.1890 / $0.4830 | Buy Now |
|
Ameya Holding Limited | IC GATE AND 4CH 2-INP 14-TSSOP | 40 |
|
RFQ | |
|
Chip1Cloud | IC GATE AND 4CH 2-INP 14-TSSOP | 120600 |
|
RFQ | |
DISTI #
C1S746200191718
|
Chip1Stop | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1945 |
|
$0.1240 / $0.1670 | Buy Now |
|
CHIPMALL.COM LIMITED | CMOS 2 | 1578 |
|
$0.1216 | Buy Now |
|
CHIPMALL.COM LIMITED | IC GATE AND 4CH 2-INP 14TSSOP | 1420 |
|
$0.1512 / $0.3009 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4081BPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4081BPWR
Texas Instruments
4-ch 2-input 3-V to 18-V AND gate 14-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.15 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD4081BPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4081BPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14081BDTR2G | Quad 2-Input AND Gate, TSSOP-14, 2500-REEL | onsemi | CD4081BPWR vs MC14081BDTR2G |
BU4081BFV | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, ROHS COMPLIANT, SSOP-14 | ROHM Semiconductor | CD4081BPWR vs BU4081BFV |
CD4081BPWE4 | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | CD4081BPWR vs CD4081BPWE4 |
CD4081BPW | 4-ch, 2-input, 3-V to 18-V AND gates 14-TSSOP -55 to 125 | Texas Instruments | CD4081BPWR vs CD4081BPW |
MC14081BDTR2 | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14 | Rochester Electronics LLC | CD4081BPWR vs MC14081BDTR2 |
MC14081BDTR2 | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | CD4081BPWR vs MC14081BDTR2 |
MC14081BDT | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 | onsemi | CD4081BPWR vs MC14081BDT |
BU4081BFV-E2 | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, ROHS COMPLIANT, SSOP-14 | ROHM Semiconductor | CD4081BPWR vs BU4081BFV-E2 |
CD4081BPWRG4 | CMOS Quad 2-Input AND Gate 14-TSSOP -55 to 125 | Texas Instruments | CD4081BPWR vs CD4081BPWRG4 |
MC14081BDT | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, TSSOP-14 | Rochester Electronics LLC | CD4081BPWR vs MC14081BDT |