Part Details for CD4081BN by HTC Korea
Results Overview of CD4081BN by HTC Korea
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4081BN Information
CD4081BN by HTC Korea is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4081BNSR | Texas Instruments | CMOS Quad 2-Input AND Gate 14-SO -55 to 125 |
Price & Stock for CD4081BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-CD4081BN-ND
|
DigiKey | IC GATE AND 4CH 2-INP DIP-14 Container: Tube MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CD4081BN-TT
|
TME | IC: digital, AND, Ch: 4, IN: 2, THT, DIP14, 3÷18VDC, -55÷125°C, CD4000 Min Qty: 1 | 980 |
|
$0.2620 / $0.8150 | Buy Now |
Part Details for CD4081BN
CD4081BN CAD Models
CD4081BN Part Data Attributes
|
CD4081BN
HTC Korea
Buy Now
|
Compare Parts:
CD4081BN
HTC Korea
Select a part to compare: |
Samacsys Manufacturer | HTC Korea TAEJIN Tech |