-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch 2-input 3-V to 18-V AND gate 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4081BM96 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3577
|
Newark | Logic, And, Quad, Soic-14, Logic Family/Base Number:Cd4081, Logic Type:And, Output Current:6.8Ma,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 32 |
|
$0.4240 / $0.9780 | Buy Now |
DISTI #
296-25955-1-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8035 In Stock |
|
$0.1318 / $0.3500 | Buy Now |
DISTI #
595-CD4081BM96
|
Mouser Electronics | Logic Gates CMOS Quad 2-Input AN D Gate A 595-CD4081BM RoHS: Compliant | 5657 |
|
$0.1340 / $0.3500 | Buy Now |
|
Bristol Electronics | 1363 |
|
RFQ | ||
|
Quest Components | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14 | 766 |
|
$0.1237 / $0.2319 | Buy Now |
|
Quest Components | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14 | 720 |
|
$0.2319 / $0.7730 | Buy Now |
|
Rochester Electronics | CD4081B CMOS Quad 2-Input AND Gate RoHS: Compliant Status: Active Min Qty: 1 | 163 |
|
$0.1110 / $0.1306 | Buy Now |
DISTI #
CD4081BM96
|
TME | IC: digital, AND, Ch: 4, IN: 2, CMOS, SMD, SOIC14, 3÷18VDC, -55÷125°C Min Qty: 1 | 1743 |
|
$0.1490 / $0.3180 | Buy Now |
|
Ameya Holding Limited | CMOS AND Gates | 2500 |
|
Buy Now RFQ | |
|
ComSIT USA | CMOS AND GATE AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant ECCN: EAR99 |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4081BM96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4081BM96
Texas Instruments
4-ch 2-input 3-V to 18-V AND gate 14-SOIC -55 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.15 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD4081BM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4081BM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HEF4081BT,652 | Nexperia | Check for Price | HEF4081B - Quad 2-input AND gate@en-us SOIC 14-Pin | CD4081BM96 vs HEF4081BT,652 |
HEF4081BT,652 | NXP Semiconductors | Check for Price | HEF4081B - Quad 2-input AND gate SOIC 14-Pin | CD4081BM96 vs HEF4081BT,652 |
HEF4081BT-T | Nexperia | Check for Price | AND Gate | CD4081BM96 vs HEF4081BT-T |
HEF4081BTD | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | CD4081BM96 vs HEF4081BTD |
HEF4081BT,653 | NXP Semiconductors | Check for Price | HEF4081B - Quad 2-input AND gate SOIC 14-Pin | CD4081BM96 vs HEF4081BT,653 |
CD4081BCMX | Fairchild Semiconductor Corporation | Check for Price | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | CD4081BM96 vs CD4081BCMX |
TC4081BFN(ELP) | Toshiba America Electronic Components | Check for Price | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | CD4081BM96 vs TC4081BFN(ELP) |
CD4081BCMX | Rochester Electronics LLC | Check for Price | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | CD4081BM96 vs CD4081BCMX |