-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch 2-input 3-V to 18-V AND gate 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3820
|
Newark | 4000 Cmos, Smd, 4081, Soic14, 20V, Logic Family/Base Number:Cd4081, Logic Type:And, Output Current:6.8Ma, No. Of Inputs:2, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4081BM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9390 / $1.3200 | Buy Now |
DISTI #
16F4839
|
Newark | Quad And Gate, 2I/P, Soic-14, Logic Function:And Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:4081, Logic Ic Family:4000B, Supply Voltage Min:3V, Supply Voltage Max:18V Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4081BM Min Qty: 2250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3940 | Buy Now |
DISTI #
296-14280-5-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1192 In Stock |
|
$0.3519 / $0.8700 | Buy Now |
DISTI #
595-CD4081BM
|
Mouser Electronics | Logic Gates Quad 2-Input RoHS: Compliant | 2441 |
|
$0.3380 / $0.8700 | Buy Now |
|
Bristol Electronics | 1618 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 50 |
|
$0.2925 / $0.4500 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, CMOS, 14 Pin, Plastic, SOP | 1 |
|
$0.5240 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, CMOS, 14 Pin, Plastic, SOP | 40 |
|
$0.4800 / $0.6000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, CMOS, 14 Pin, Plastic, SOP | 1020 |
|
$0.3930 / $0.9825 | Buy Now |
DISTI #
CD4081BM
|
TME | IC: digital, AND, Ch: 4, IN: 2, CMOS, SMD, SOP14, 3÷18VDC, CD4000 Min Qty: 1 | 1505 |
|
$0.5000 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4081BM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4081BM
Texas Instruments
4-ch 2-input 3-V to 18-V AND gate 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.15 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD4081BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4081BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4081BCMX | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | CD4081BM vs CD4081BCMX |
933373090652 | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | CD4081BM vs 933373090652 |
DV4081BD | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | CD4081BM vs DV4081BD |
TC4081BFN(TP1) | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD4081BM vs TC4081BFN(TP1) |
HEF4081BTD | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | CD4081BM vs HEF4081BTD |
HEF4081BT-Q100 | AND Gate | Nexperia | CD4081BM vs HEF4081BT-Q100 |
933373090652 | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | CD4081BM vs 933373090652 |
CD4081BMT | 4-ch, 2-input, 3-V to 18-V AND gates 14-SOIC -55 to 125 | Texas Instruments | CD4081BM vs CD4081BMT |
CD4081BM96E4 | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD4081BM vs CD4081BM96E4 |
HEF4081BT | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | CD4081BM vs HEF4081BT |