Part Details for CD4081BCMX by Fairchild Semiconductor Corporation
Overview of CD4081BCMX by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4081BCMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4081BCMX-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SOIC Min Qty: 281 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
116107 In Stock |
|
$1.0700 | Buy Now |
|
Bristol Electronics | 643 |
|
RFQ | ||
|
Quest Components | 514 |
|
$1.2118 / $2.9376 | Buy Now | |
|
Quest Components | 1633 |
|
$1.3770 / $3.6720 | Buy Now | |
|
Rochester Electronics | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 116107 |
|
$0.9187 / $1.0800 | Buy Now |
DISTI #
SMC-CD4081BCMX
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 01+ Container: Tape & Reel | 2500 |
|
$0.9440 / $1.1210 | RFQ |
|
Chip1Cloud | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R | 51000 |
|
RFQ |
Part Details for CD4081BCMX
CD4081BCMX CAD Models
CD4081BCMX Part Data Attributes:
|
CD4081BCMX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4081BCMX
Fairchild Semiconductor Corporation
AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CD4081BCMX
This table gives cross-reference parts and alternative options found for CD4081BCMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4081BCMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933373090652 | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | CD4081BCMX vs 933373090652 |
DV4081BD | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | CD4081BCMX vs DV4081BD |
TC4081BFN(TP1) | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD4081BCMX vs TC4081BFN(TP1) |
HEF4081BTD | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | CD4081BCMX vs HEF4081BTD |
HEF4081BT-Q100 | AND Gate | Nexperia | CD4081BCMX vs HEF4081BT-Q100 |
933373090652 | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | CD4081BCMX vs 933373090652 |
CD4081BMT | 4-ch, 2-input, 3-V to 18-V AND gates 14-SOIC -55 to 125 | Texas Instruments | CD4081BCMX vs CD4081BMT |
CD4081BM96E4 | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD4081BCMX vs CD4081BM96E4 |
HEF4081BT | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | CD4081BCMX vs HEF4081BT |
HEF4081BT/T3 | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOT-108-1, SOP-14, Gate | NXP Semiconductors | CD4081BCMX vs HEF4081BT/T3 |