-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 8-Input NOR/OR Gate 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41220-1-ND
|
DigiKey | IC GATE NOR/OR 8INPUT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3780 In Stock |
|
$0.1849 / $0.6300 | Buy Now |
DISTI #
595-CD4078BM96
|
Mouser Electronics | Logic Gates CMOS 8-Input NOR/OR RoHS: Compliant | 0 |
|
$0.1840 / $0.6200 | Order Now |
DISTI #
V72:2272_07241053
|
Arrow Electronics | OR/NOR Gate 1-Element 8-IN CMOS 14-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2223 Container: Cut Strips | Americas - 2501 |
|
$0.1834 / $0.5397 | Buy Now |
DISTI #
62361690
|
Verical | OR/NOR Gate 1-Element 8-IN CMOS 14-Pin SOIC T/R Min Qty: 33 Package Multiple: 1 Date Code: 2223 | Americas - 2501 |
|
$0.1834 / $0.4438 | Buy Now |
|
Bristol Electronics | 2712 |
|
RFQ | ||
DISTI #
CD4078BM96
|
TME | IC: digital, combination,NOR/OR, Ch: 1, IN: 8, CMOS, SMD, SO14, CD4000 Min Qty: 1 | 0 |
|
$0.3160 / $0.8080 | RFQ |
|
Ameya Holding Limited | CD4078BM96 8 输入或/或非, 4.2mA, 3 → 18 V, 14针 SOIC封装 | 76983 |
|
RFQ | |
|
Chip1Cloud | CMOS 8-input NOR/OR Gate | 18500 |
|
RFQ | |
DISTI #
C1S746204892888
|
Chip1Stop | CMOS logic RoHS: Compliant pbFree: Yes Container: Cut Tape | 2349 |
|
$0.1880 / $0.2930 | Buy Now |
|
LCSC | 3V18V 1 SOIC-14 Gates ROHS | 6 |
|
$0.2120 / $0.3927 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4078BM96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4078BM96
Texas Instruments
CMOS 8-Input NOR/OR Gate 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR/NOR GATE | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.15 mA | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD4078BM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4078BM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCF4078M013TR | 4000/14000/40000 SERIES, 8-INPUT OR/NOR GATE, PDSO14, SOP-14 | STMicroelectronics | CD4078BM96 vs HCF4078M013TR |
MC14078BD | 4000/14000/40000 SERIES, 8-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | CD4078BM96 vs MC14078BD |
SCL4078BS | NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14, DIE | R & E International Inc | CD4078BM96 vs SCL4078BS |
TC4078BF(ELP) | IC 4000/14000/40000 SERIES, 8-INPUT OR/NOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD4078BM96 vs TC4078BF(ELP) |
CD4078BNSR | CMOS 8-Input NOR/OR Gate 14-SO -55 to 125 | Texas Instruments | CD4078BM96 vs CD4078BNSR |
HEF4078BT-T | IC 4000/14000/40000 SERIES, 8-INPUT NOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | CD4078BM96 vs HEF4078BT-T |
CD4078BNSRG4 | CMOS 8-Input NOR/OR Gate 14-SO -55 to 125 | Texas Instruments | CD4078BM96 vs CD4078BNSRG4 |
CD4078BMG4 | CMOS 8-Input NOR/OR Gate 14-SOIC -55 to 125 | Texas Instruments | CD4078BM96 vs CD4078BMG4 |
HEF4078BT | IC 4000/14000/40000 SERIES, 8-INPUT NOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | CD4078BM96 vs HEF4078BT |
CD4078BM96G4 | CMOS 8-Input NOR/OR Gate 14-SOIC -55 to 125 | Texas Instruments | CD4078BM96 vs CD4078BM96G4 |