Part Details for CD4078BK by Harris Semiconductor
Overview of CD4078BK by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4078BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4078BK-ND
|
DigiKey | CMOS 8-INPUT OR/NOR GATE Min Qty: 17 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$21.8000 | Buy Now |
|
Rochester Electronics | CMOS 8-INPUT OR/NOR GATE ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 17 |
|
$18.7100 / $22.0100 | Buy Now |
Part Details for CD4078BK
CD4078BK CAD Models
CD4078BK Part Data Attributes
|
CD4078BK
Harris Semiconductor
Buy Now
|
Compare Parts:
CD4078BK
Harris Semiconductor
OR/NOR Gate, CMOS, CDFP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDFP-F14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR/NOR GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |