-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 8-Input NOR/OR Gate 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3818
|
Newark | Ic, Gate, Logic Family/Base Number:Cd4078, Logic Type:Nor/Or, Output Current:6.8Ma, No. Of Inputs:8, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Family:Cd4000, Logic Ic Base Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4078BE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6800 / $0.9710 | Buy Now |
DISTI #
60K5133
|
Newark | Single Nor/Or Gate, 8I/P, Dip-14, No. Of Inputs:8Inputs, No. Of Pins:14Pins, Logic Case Style:Dip, Product Range:Cd4000 Logic Series, Logic Ic Family:Cd4000, Supply Voltage Min:3V, Supply Voltage Max:18V, Output Current:6.8Ma, Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4078BE Min Qty: 2150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 / $0.1950 | Buy Now |
DISTI #
296-3521-5-ND
|
DigiKey | IC 8-IN NOR/OR GATE 14-DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1311 In Stock |
|
$0.2659 / $0.7400 | Buy Now |
DISTI #
595-CD4078BE
|
Mouser Electronics | Logic Gates 8-Input NOR/OR Gate RoHS: Compliant | 1014 |
|
$0.2650 / $0.7000 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Bristol Electronics | 519 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 8-Input OR/NOR, CMOS, 14 Pin, Plastic, DIP | 3 |
|
$0.7700 | Buy Now |
|
Quest Components | Logic Circuit, 8-Input OR/NOR, CMOS, 14 Pin, Plastic, DIP | 17 |
|
$0.4095 / $0.9100 | Buy Now |
|
Quest Components | Logic Circuit, 8-Input OR/NOR, CMOS, 14 Pin, Plastic, DIP | 311 |
|
$0.4913 / $0.9825 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4078BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4078BE
Texas Instruments
CMOS 8-Input NOR/OR Gate 14-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR/NOR GATE | |
Max I(ol) | 0.0068 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.15 mA | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for CD4078BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4078BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4078BD | IC 4000/14000/40000 SERIES, 8-INPUT NOR GATE, CDIP14, SOT-73, CERDIP-14, Gate | NXP Semiconductors | CD4078BE vs HEF4078BD |
CD4078BEE4 | CMOS 8-Input NOR/OR Gate 14-PDIP -55 to 125 | Texas Instruments | CD4078BE vs CD4078BEE4 |
CD4078BFMSR | 4000/14000/40000 SERIES, 8-INPUT OR/NOR GATE, CDIP14 | Intersil Corporation | CD4078BE vs CD4078BFMSR |
TC4078BP | IC 4000/14000/40000 SERIES, 8-INPUT OR/NOR GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | CD4078BE vs TC4078BP |
5962-7704402CX | 4000/14000/40000 SERIES, 8-INPUT OR/NOR GATE, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | CD4078BE vs 5962-7704402CX |
HCC4078BF | 4000/14000/40000 SERIES, 8-INPUT OR/NOR GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | CD4078BE vs HCC4078BF |
5962R9663802VCC | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4078BE vs 5962R9663802VCC |
HEF4078BPN | IC 4000/14000/40000 SERIES, 8-INPUT NOR GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14, Gate | NXP Semiconductors | CD4078BE vs HEF4078BPN |
7704402CA | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 | Harris Semiconductor | CD4078BE vs 7704402CA |
5962R9663802VCX | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4078BE vs 5962R9663802VCX |