-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 4-Bit D-Type Registers with Clock and 3-State Outputs 16-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4076BF-ND
|
DigiKey | CD4076B-MIL CMOS 4-BIT D-TYPE Min Qty: 24 Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$12.8000 | Buy Now |
DISTI #
296-CD4076BF-ND
|
DigiKey | IC FF D-TYPE SNGL 4BIT 16CDIP Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | CD4076B-MIL CMOS 4-Bit D-Type Registers with Clock and 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 43 |
|
$10.9800 / $12.9200 | Buy Now |
|
Ameya Holding Limited | 1461 |
|
RFQ | ||
|
Chip1Cloud | CMOS 4-BIT D-TYPE REGISTERS / Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin CDIP Tube | 9900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4076BF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4076BF
Texas Instruments
CMOS 4-Bit D-Type Registers with Clock and 3-State Outputs 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH HOLD MODE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 3000000 Hz | |
Max I(ol) | 0.0024 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 3 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 600 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 8 MHz |
This table gives cross-reference parts and alternative options found for CD4076BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4076BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4076BMJ | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16 | Texas Instruments | CD4076BF vs CD4076BMJ |
SCL4076BC | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, CDIP16, CERDIP-16 | R & E International Inc | CD4076BF vs SCL4076BC |
MM54C173J | IC CMOS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch | National Semiconductor Corporation | CD4076BF vs MM54C173J |
CD4076BMJ | IC 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch | National Semiconductor Corporation | CD4076BF vs CD4076BMJ |
CD4076BD | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, CDIP16, METAL SEALED, CERAMIC, DIP-16 | Harris Semiconductor | CD4076BF vs CD4076BD |
CD4076BD | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD4076BF vs CD4076BD |
MM54C173J | IC CMOS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch | Texas Instruments | CD4076BF vs MM54C173J |