Part Details for CD4075BMT by Texas Instruments
Overview of CD4075BMT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4075BMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 200 |
|
$0.8000 / $1.6000 | Buy Now | |
|
Rochester Electronics | OR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.2514 / $0.2958 | Buy Now |
Part Details for CD4075BMT
CD4075BMT CAD Models
CD4075BMT Part Data Attributes
|
CD4075BMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4075BMT
Texas Instruments
CMOS Triple 3-Input OR Gate 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD4075BMT
This table gives cross-reference parts and alternative options found for CD4075BMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4075BMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCF4075M013TR | 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, SOP-14 | STMicroelectronics | CD4075BMT vs HCF4075M013TR |
HCF4075BM1 | 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, SOP-14 | STMicroelectronics | CD4075BMT vs HCF4075BM1 |
CD4075BM96G4 | 3-ch, 3-input, 3-V to 18-V OR gates 14-SOIC -55 to 125 | Texas Instruments | CD4075BMT vs CD4075BM96G4 |
CD4075BMG4 | 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD4075BMT vs CD4075BMG4 |
CD4075BM96E4 | 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD4075BMT vs CD4075BM96E4 |
CD4075BME4 | 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD4075BMT vs CD4075BME4 |
CD4075BMTG4 | 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD4075BMT vs CD4075BMTG4 |
CD4075BM | 3-ch 3-input 3-V to 18-V OR gate 14-SOIC -55 to 125 | Texas Instruments | CD4075BMT vs CD4075BM |