-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch 3-input 3-V to 18-V OR gate 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD4075BM96CT-ND
|
DigiKey | IC GATE OR 3CH 3-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8628 In Stock |
|
$0.2437 / $0.7300 | Buy Now |
DISTI #
595-CD4075BM96
|
Mouser Electronics | Logic Gates CMOS Triple 3-Input OR Gate RoHS: Compliant | 6129 |
|
$0.2320 / $0.4700 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Rochester Electronics | CD4075B CMOS Triple 3-Input OR Gate RoHS: Compliant Status: Active Min Qty: 1 | 1388 |
|
$0.1177 / $0.1385 | Buy Now |
DISTI #
CD4075BM96
|
TME | IC: digital, OR, Ch: 3, IN: 3, CMOS, SMD, SOIC14, 3÷18VDC, -55÷125°C Min Qty: 3 | 0 |
|
$0.1508 / $0.2692 | RFQ |
|
Ameya Holding Limited | CD4075BM96 三路 3 输入或门, 4.2mA, 3 → 18 V, 14针 SOIC封装 | 44373 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2000 |
|
RFQ | |
|
Chip1Cloud | IC GATE OR 3CH 3-INP 14-SOIC | 24000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | CMOS 3 | 946 |
|
$0.1216 | Buy Now |
|
LCSC | 1uA 3V18V 3 90ns15V50pF ORGate SOIC-14 Gates ROHS | 5 |
|
$0.1922 / $0.2012 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4075BM96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4075BM96
Texas Instruments
3-ch 3-input 3-V to 18-V OR gate 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for CD4075BM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4075BM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4075BMT | CMOS Triple 3-Input OR Gate 14-SOIC -55 to 125 | Texas Instruments | CD4075BM96 vs CD4075BMT |
HCF4075BM1 | 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, SOP-14 | STMicroelectronics | CD4075BM96 vs HCF4075BM1 |
CD4075BM96E4 | 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD4075BM96 vs CD4075BM96E4 |
HCF4075M013TR | 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, SOP-14 | STMicroelectronics | CD4075BM96 vs HCF4075M013TR |
CD4075BM96G4 | 3-ch, 3-input, 3-V to 18-V OR gates 14-SOIC -55 to 125 | Texas Instruments | CD4075BM96 vs CD4075BM96G4 |
CD4075BMTE4 | 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD4075BM96 vs CD4075BMTE4 |