Part Details for CD4075BE by RCA
Overview of CD4075BE by RCA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4075BEE4 | Texas Instruments | CMOS Triple 3-Input OR Gate 14-PDIP -55 to 125 | |
CD4075BE | Texas Instruments | CMOS Triple 3-Input OR Gate 14-PDIP -55 to 125 |
Price & Stock for CD4075BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Triple 3-Input OR, CMOS, 14 Pin, Plastic, DIP | 40 |
|
$0.6999 / $1.1665 | Buy Now |
|
Quest Components | Logic Circuit, Triple 3-Input OR, CMOS, 14 Pin, Plastic, DIP | 25 |
|
$0.5833 / $0.6999 | Buy Now |
|
Quest Components | Logic Circuit, Triple 3-Input OR, CMOS, 14 Pin, Plastic, DIP | 8 |
|
$0.5005 | Buy Now |
|
Quest Components | Logic Circuit, Triple 3-Input OR, CMOS, 14 Pin, Plastic, DIP | 1 |
|
$1.9140 | Buy Now |
Part Details for CD4075BE
CD4075BE CAD Models
CD4075BE Part Data Attributes
|
CD4075BE
RCA
Buy Now
Datasheet
|
Compare Parts:
CD4075BE
RCA
OR Gate, CMOS, PDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RCA SOLID STATE | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | OR GATE | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |