Part Details for CD4073B by Texas Instruments
Overview of CD4073B by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4073B
CD4073B CAD Models
CD4073B Part Data Attributes:
|
CD4073B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4073B
Texas Instruments
4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, UUC14, DIE-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIE | |
Package Description | DIE-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | S-XUUC-N14 | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CD4073B
This table gives cross-reference parts and alternative options found for CD4073B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4073B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9665504V9X | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, UUC14 | Intersil Corporation | CD4073B vs 5962R9665504V9X |
5962R9665501V9A | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, UUC14 | Intersil Corporation | CD4073B vs 5962R9665501V9A |
5962R9665504V9A | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, UUC14 | Intersil Corporation | CD4073B vs 5962R9665504V9A |
CD4073BH | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, UUC14, DIE-14 | Texas Instruments | CD4073B vs CD4073BH |
CD4073BH | CD4073BH | Intersil Corporation | CD4073B vs CD4073BH |
5962R9665501V9X | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, UUC14 | Intersil Corporation | CD4073B vs 5962R9665501V9X |