Part Details for CD4072BE(XBLW) by XBLW
Overview of CD4072BE(XBLW) by XBLW
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4072BE(XBLW)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 0.01uA 3V~15V 4 DIP-14 Gates ROHS | 810 |
|
$0.1219 / $0.2263 | Buy Now |
|
LCSC | 1uA 3V15V 4 60ns ORGate DIP-14 Gates ROHS | 810 |
|
$0.1120 / $0.2079 | Buy Now |