Logic
CD4071BMG4
Texas Instruments
Description: CMOS Quad 2-Input OR Gate 14-SOIC -55 to 125

Overview of CD4071BMG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Healthcare Electronic Manufacturing

Price & Stock for CD4071BMG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14 53
  • 1 $0.2700
  • 20 $0.2250
  • 45 $0.1800
$0.1800 / $0.2700 Buy Now

CAD Models for CD4071BMG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD4071BMG4 by Texas Instruments

CD4071BMG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
250 ns
Propagation Delay (tpd)
250 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. CD4071BMG4
    Texas Instruments
    CMOS Quad 2-Input OR Gate 14-SOIC -55 to 125
    VS

Alternate Parts for CD4071BMG4

This table gives cross-reference parts and alternative options found for CD4071BMG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4071BMG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HEF4071BT OR Gate Nexperia CD4071BMG4 vs HEF4071BT
CD4071BNSRE4 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments CD4071BMG4 vs CD4071BNSRE4
CD4071BCMX OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Rochester Electronics LLC CD4071BMG4 vs CD4071BCMX
MC14071BFEL 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, SO-14 onsemi CD4071BMG4 vs MC14071BFEL
TC4071BFN IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate Toshiba America Electronic Components CD4071BMG4 vs TC4071BFN
MC14071BD 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14 onsemi CD4071BMG4 vs MC14071BD
MN4071BS OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 Panasonic Electronic Components CD4071BMG4 vs MN4071BS
HEF4071BT,652 HEF4071B - Quad 2-input OR gate SOIC 14-Pin NXP Semiconductors CD4071BMG4 vs HEF4071BT,652
HEF4071BTD IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors CD4071BMG4 vs HEF4071BTD
CD4071BCMX OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation CD4071BMG4 vs CD4071BCMX
Part Number Description Manufacturer Compare
933373020653 OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia CD4071BMG4 vs 933373020653
HEF4071BT,652 HEF4071B - Quad 2-input OR gate@en-us SOIC 14-Pin Nexperia CD4071BMG4 vs HEF4071BT,652
933373020652 OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia CD4071BMG4 vs 933373020652
MC14071BFL1 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 onsemi CD4071BMG4 vs MC14071BFL1
HEF4071BT-T OR Gate Nexperia CD4071BMG4 vs HEF4071BT-T
TC4071BF(TP2) IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components CD4071BMG4 vs TC4071BF(TP2)
TC4071BFN IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate Toshiba America Electronic Components CD4071BMG4 vs TC4071BFN
MC14071BDR2G Quad 2-Input OR Gate, SOIC-14 NB, 2500-REEL onsemi CD4071BMG4 vs MC14071BDR2G
CD4071BNSRE4 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments CD4071BMG4 vs CD4071BNSRE4
MC14071BD 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14 onsemi CD4071BMG4 vs MC14071BD

Related Parts for CD4071BMG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4071BMG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4071BMG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD4071BMG4 would you like to use for your alert(s)?
  • Please alert me when CD4071BMG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4071BMG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4071BMG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4071BMG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4071BMG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4071BMG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: