-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch 2-input 3-V to 18-V OR gate 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3813
|
Newark | Ic, 4000 Cmos, 4071, Dip14, 18V, Logic Family/Base Number:Cd4071, Logic Type:Or, Output Current:6.8Ma, No. Of Inputs:2, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4071BE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 761 |
|
$0.7250 / $1.0300 | Buy Now |
DISTI #
296-2062-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1551 In Stock |
|
$0.2836 / $0.7900 | Buy Now |
DISTI #
595-CD4071BE
|
Mouser Electronics | Logic Gates Quad 2-Input RoHS: Compliant | 6414 |
|
$0.2830 / $0.7400 | Buy Now |
DISTI #
J56:1989_00097608
|
Arrow Electronics | OR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks Date Code: 2303 | Europe - 7675 |
|
$0.2878 / $0.4790 | Buy Now |
DISTI #
V99:2348_07240900
|
Arrow Electronics | OR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2233 | Americas - 262 |
|
$0.2823 / $0.7236 | Buy Now |
DISTI #
75698941
|
Verical | OR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube Min Qty: 23 Package Multiple: 1 Date Code: 2233 | Americas - 262 |
|
$0.2823 / $0.6190 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 25 |
|
$1.2188 / $1.8750 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Bristol Electronics | 57 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input OR, CMOS, 14 Pin, Plastic, DIP | 17 |
|
$0.5200 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4071BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4071BE
Texas Instruments
4-ch 2-input 3-V to 18-V OR gate 14-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.0068 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for CD4071BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4071BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14071BCPG | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | onsemi | CD4071BE vs MC14071BCPG |
MC14071BCP | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | onsemi | CD4071BE vs MC14071BCP |
CD4071BEE4 | 4-ch 2-input 3-V to 18-V OR gate 14-PDIP -55 to 125 | Texas Instruments | CD4071BE vs CD4071BEE4 |
HCF4071BEY | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | CD4071BE vs HCF4071BEY |