Part Details for CD4070BK by Harris Semiconductor
Overview of CD4070BK by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CD4070BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4070BK-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14CFLATPK Min Qty: 14 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$21.8400 | Buy Now |
|
Rochester Electronics | CMOS QUAD EXCLUSIVE-OR GATE ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 20 |
|
$18.7400 / $22.0500 | Buy Now |
Part Details for CD4070BK
CD4070BK CAD Models
CD4070BK Part Data Attributes:
|
CD4070BK
Harris Semiconductor
Buy Now
|
Compare Parts:
CD4070BK
Harris Semiconductor
XOR Gate, CMOS, CDFP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDFP-F14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 280 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4070BK
This table gives cross-reference parts and alternative options found for CD4070BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4070BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4070BMW | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | CD4070BK vs CD4070BMW |