-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 3-V to 18-V inverters 14-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-14127-1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5300 In Stock |
|
$0.1987 / $0.6000 | Buy Now |
DISTI #
595-CD4069UBPWR
|
Mouser Electronics | Inverters Hex RoHS: Compliant | 33746 |
|
$0.1290 / $0.4100 | Buy Now |
DISTI #
V72:2272_07240867
|
Arrow Electronics | Inverter 6-Element CMOS 14-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2135 Container: Cut Strips | Americas - 1987 |
|
$0.1139 / $0.2346 | Buy Now |
DISTI #
77274875
|
Verical | Inverter 6-Element CMOS 14-Pin TSSOP T/R Min Qty: 28 Package Multiple: 1 Date Code: 2135 | Americas - 1987 |
|
$0.1139 / $0.1881 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 96 |
|
$0.3656 / $0.5625 | Buy Now |
|
Quest Components | IC, HEX 1-INPUT INVERT GATE, PDSO14 | 76 |
|
$0.3750 / $0.7500 | Buy Now |
|
Rochester Electronics | CD4069UB CMOS Hex Inverter RoHS: Compliant Status: Active Min Qty: 1 | 92 |
|
$0.1091 / $0.1283 | Buy Now |
DISTI #
CD4069UBPWR
|
TME | IC: digital, NOT, Ch: 6, IN: 1, CMOS, SMD, TSSOP14, 3÷18VDC, -55÷125°C Min Qty: 1 | 421 |
|
$0.2640 / $0.5560 | Buy Now |
|
Ameya Holding Limited | IC HEX INVERTER 14-TSSOP | 58992 |
|
RFQ | |
|
Chip1Cloud | IC HEX INVERTER 14-TSSOP | 108000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4069UBPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4069UBPWR
Texas Instruments
6-ch, 3-V to 18-V inverters 14-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.15 mA | |
Prop. Delay@Nom-Sup | 110 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD4069UBPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4069UBPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4069UBPWRG4 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | CD4069UBPWR vs CD4069UBPWRG4 |
MC14069UBDT | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | onsemi | CD4069UBPWR vs MC14069UBDT |
TC4069UBFT | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | CD4069UBPWR vs TC4069UBFT |
MC14069UBDT | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14, TSSOP-14 | Rochester Electronics LLC | CD4069UBPWR vs MC14069UBDT |
CD4069UBPWE4 | CMOS Hex Inverter 14-TSSOP -55 to 125 | Texas Instruments | CD4069UBPWR vs CD4069UBPWE4 |
MC14069UBDTR2 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | CD4069UBPWR vs MC14069UBDTR2 |
MC14069UBDTEL | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | onsemi | CD4069UBPWR vs MC14069UBDTEL |
CD4069UBPW | 6-ch, 3-V to 18-V inverters 14-TSSOP -55 to 125 | Texas Instruments | CD4069UBPWR vs CD4069UBPW |
MC14069UBDTR2G | Hex Inverter, TSSOP-14, 2500-REEL | onsemi | CD4069UBPWR vs MC14069UBDTR2G |